Eaton DIN Rail Impulse Relay, 24V dc Coil, 16A Switching Current, DPST
- RS Stock No.:
- 253-817
- Mfr. Part No.:
- 265303 Z-SB23/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD133.88
(exc. GST)
SGD145.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD133.88 |
*price indicative
- RS Stock No.:
- 253-817
- Mfr. Part No.:
- 265303 Z-SB23/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Height | 70mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Height 70mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay with LED indicator is a cutting-edge solution for efficient control in electrical applications. Designed for seamless integration into various installations, this device operates at a control voltage of 24V DC and boasts a robust rated operational current of 16A. Its compact design, with a standard front dimension of 45 mm and 1SU mounting width, allows it to fit effortlessly into distribution boards. This product prioritises user-friendliness, featuring a manual operation mode for added versatility. With compliance to RoHS standards, it ensures environmentally responsible performance while still delivering exceptional functionality in demanding environments, with an ambient operating temperature range of -20 °C to 45 °C.
LED indicator ensures easy status monitoring
Designed for top-hat rail mounting for simple installation
Features a slender profile perfect for space-constrained setups
Operates with a high frequency of 50 Hz to ensure reliable performance
Constructed to provide excellent heat dissipation for prolonged use
Offers two normally open contacts for versatile operation
Accommodates various types of control voltage ensuring compatibility
Allows current-dependent heat management to optimise performance
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
