Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 2 NO/2 NC
- RS Stock No.:
- 254-830
- Mfr. Part No.:
- 265304 Z-S240/2S2O
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD270.91
(exc. GST)
SGD295.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD270.91 |
*price indicative
- RS Stock No.:
- 254-830
- Mfr. Part No.:
- 265304 Z-S240/2S2O
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Width | 35mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type DIN Rail | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Width 35mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for exceptional performance, tailored for reliable operation in diverse electrical configurations. Compact yet powerful, it effortlessly supports a control voltage range of 240AC, catering to various applications. Its robust specifications highlight a configuration of two normally open and two normally closed contacts, offering versatility in switching arrangements. Crafted with durability in mind, this product withstands demanding environments, thanks to its wide ambient operating temperature range. Additionally, it features quick installation on DIN rails, ensuring seamless integration into existing systems. This impulse relay is not only efficient but also compliant with RoHS standards, signifying a commitment to environmental responsibility.
Designed for easy installation on DIN rails
Offers manual operation capabilities for added flexibility
Ensures efficient heat dissipation per pole, enhancing reliability
Accommodates a broad range of supply voltages for varied applications
Provides consistent performance with a control voltage type of AC
Optimised for both incandescent and fluorescent lamp loads
Constructed to meet stringent compliance standards, ensuring safety
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
