Microchip Power-over-Ethernet PSE Controller 24-Pin QFN, PD69101ILQ-TR
- RS Stock No.:
- 764-330
- Mfr. Part No.:
- PD69101ILQ-TR
- Manufacturer:
- Microchip
Subtotal (1 tape of 3000 units)*
SGD20,049.00
(exc. GST)
SGD21,852.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | SGD6.683 | SGD20,049.00 |
*price indicative
- RS Stock No.:
- 764-330
- Mfr. Part No.:
- PD69101ILQ-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Minimum Supply Voltage | 44V dc | |
| Maximum Supply Voltage | 57V dc | |
| Width | 4mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Maximum Operating Temperature | 85°C | |
| PoE Controller Type | Power Sourcing Equipment (PSE) | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Number of PSE Ports | 1 | |
| PoE Standard | IEEE 802.3at | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power-over-Ethernet PSE Controller | ||
Minimum Supply Voltage 44V dc | ||
Maximum Supply Voltage 57V dc | ||
Width 4mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Maximum Operating Temperature 85°C | ||
PoE Controller Type Power Sourcing Equipment (PSE) | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Pin Count 24 | ||
Number of PSE Ports 1 | ||
PoE Standard IEEE 802.3at | ||
The Microchip PoE Controller is designed to manage power over Ethernet applications with reliable performance. It supports stable power delivery and protection features for demanding environments.
Supports wide temperature range from 40°C to 85°C
Provides overtemperature protection
Offers configurable load current setting
Includes on chip thermal protection
Related links
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-035900-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-022720-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210C-022719-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-035900-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-022720-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220C-022719-TR
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN
- Skyworks Solutions Inc Power-over-Ethernet PSE Controller 38-Pin QFN, Si3471A-A01-IM
