Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220C-022719-TR
- RS Stock No.:
- 849-893
- Mfr. Part No.:
- PD69220C-022719-TR
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 980 units)*
SGD5,132.26
(exc. GST)
SGD5,593.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 980 + | SGD5.237 | SGD5,132.26 |
*price indicative
- RS Stock No.:
- 849-893
- Mfr. Part No.:
- PD69220C-022719-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Height | 1mm | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | Rohs | |
| Power at Powered Device | 45W | |
| PoE Controller Type | Power Sourcing Equipment (PSE) | |
| Minimum Operating Temperature | -40°C | |
| Number of PSE Ports | 48 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Surface Mount | |
| PoE Standard | IEEE 802.3at | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power-over-Ethernet PSE Controller | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Height 1mm | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals Rohs | ||
Power at Powered Device 45W | ||
PoE Controller Type Power Sourcing Equipment (PSE) | ||
Minimum Operating Temperature -40°C | ||
Number of PSE Ports 48 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Surface Mount | ||
PoE Standard IEEE 802.3at | ||
Package Type QFN | ||
Pin Count 32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip PoE controller offers an Advanced solution for enabling Power over Ethernet capabilities in network systems. It designed to support multiple ports with robust compliance to industry standards for efficient power management.
Supports IEEE 802.3af/at/bt standards for enhanced PoE functionality
Features a power management system with configurable limits to ensure efficiency
Offers flexible communication options via I2C or UART interfaces
Provides system-level diagnostics with status indication for optimal operation
Related links
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210C-022719-TR
- Microchip PD69220C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-035900-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-022720-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-035900-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-022720-TR
- Microchip PD69210C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip PD69210R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
