Microchip Evaluation Board for HV2802 for Ultrasound Pulsar Circuits
- RS Stock No.:
- 862-385
- Mfr. Part No.:
- EV95H30A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
SGD905.87
(exc. GST)
SGD987.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD905.87 |
*price indicative
- RS Stock No.:
- 862-385
- Mfr. Part No.:
- EV95H30A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power | |
| For Use With | Ultrasound Pulsar Circuits | |
| Kit Classification | Evaluation Board | |
| Featured Device | HV2802 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power | ||
For Use With Ultrasound Pulsar Circuits | ||
Kit Classification Evaluation Board | ||
Featured Device HV2802 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip Advanced evaluation board engineered for high-voltage switching applications, specifically designed to facilitate the integration of analogue switches in high-voltage systems requiring low-voltage control signals.
Low harmonic distortion and low charge injection for superior signal integrity
Supports switching of high-voltage DC signals and ±90V high-voltage pulses
Includes high-voltage pulsers with 2.5A current capability
Compatible with a GUI for enhanced user interaction and control
Related links
- Microchip Evaluation Board for HV2901 for Medical Ultrasound Imaging Systems
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board Buck Converter for MCP16331
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
