Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- RS Stock No.:
- 862-387
- Mfr. Part No.:
- EV32R56A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
SGD75.20
(exc. GST)
SGD81.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD75.20 |
*price indicative
- RS Stock No.:
- 862-387
- Mfr. Part No.:
- EV32R56A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | DC/DC Conversion | |
| Product Type | Power | |
| For Use With | MCP14T0517B Drivers | |
| Kit Classification | Power Supply | |
| Featured Device | MCP14T0517 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function DC/DC Conversion | ||
Product Type Power | ||
For Use With MCP14T0517B Drivers | ||
Kit Classification Power Supply | ||
Featured Device MCP14T0517 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip isolated bias generator evaluation board designed for silicon carbide gate drivers. It optimises high-voltage power systems by delivering clean and reliable voltage rails.
Operates at a 5V input voltage for reliable performance
Outputs +20V and -5V regulated voltage at up to 100 mA current
Features overtemperature and overcurrent protections for enhanced safety
Designed with a switching frequency of 450 kHz for optimal efficiency
Related links
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- STMicroelectronics Evaluation Board DC-DC Controller for L7987L
- Texas Instruments LMZM33606 Evaluation Board DC-DC Converter for LMZM33606 for LMZM33606
- STMicroelectronics Evaluation Board DC-DC Converter for L5987
- Texas Instruments LMZM33603 Evaluation Board DC-DC Converter for LMZM33603 for LMZM33603
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
