Microchip MCP Voltage Regulation for MCP1501 for MCP1501
- RS Stock No.:
- 862-373
- Mfr. Part No.:
- BB89X25A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
SGD13.66
(exc. GST)
SGD14.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD13.66 |
*price indicative
- RS Stock No.:
- 862-373
- Mfr. Part No.:
- BB89X25A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Voltage Regulation | |
| Product Type | Power | |
| For Use With | MCP1501 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MCP1501 | |
| Kit Name | MCP | |
| Standards/Approvals | RoHS3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Voltage Regulation | ||
Product Type Power | ||
For Use With MCP1501 | ||
Kit Classification Evaluation Kit | ||
Featured Device MCP1501 | ||
Kit Name MCP | ||
Standards/Approvals RoHS3 Compliant | ||
The Microchip Kit is a premium development tool designed for Rapid evaluation of MCP1501 voltage references. It streamlines your prototyping workflow by offering multiple modular sub-boards in one package.
Delivers a high-precision, buffered reference voltage for diverse applications
Capable of sourcing and sinking 20 mA current for effective device operation
Exceptional precision for high accuracy analog signal conditioning
Built-in test points for seamless oscilloscope connection
Related links
- Microchip EV13N91A Evaluation Board for MCP1501 for MCP1501
- MikroElektronika High Voltage for MCP1501
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Voltage Regulation for Linear Regulators for Microchip Automotive Power Management ICs
- Microchip MCP Power Management for Step Down Converter
- Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3
- MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
