Microchip Evaluation Board Voltage Regulation for Linear Regulators for Microchip Automotive Power Management ICs
- RS Stock No.:
- 862-340
- Mfr. Part No.:
- BB58Y01A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
SGD20.53
(exc. GST)
SGD22.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.53 |
*price indicative
- RS Stock No.:
- 862-340
- Mfr. Part No.:
- BB58Y01A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power | |
| Power Management Function | Voltage Regulation | |
| For Use With | Microchip Automotive Power Management ICs | |
| Kit Classification | Reference Design | |
| Featured Device | Linear Regulators | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power | ||
Power Management Function Voltage Regulation | ||
For Use With Microchip Automotive Power Management ICs | ||
Kit Classification Reference Design | ||
Featured Device Linear Regulators | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS3 Compliant | ||
- COO (Country of Origin):
- BG
The Microchip Automotive LDOs board is a modular demonstration platform designed for effective evaluation of automotive linear regulators. It enables users to test and integrate various low dropout solutions tailored for the automotive and e-mobility sectors.
Modular design facilitates easy evaluation of each regulator
Includes clearly labelled sub-modules for quick identification
Pre-configured output voltages cater to typical use cases
Test points and connectors allow for straightforward measurement
Related links
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Battery Charger for MCP73871
