Steffen, 10A, 230V 8 Gang Strip, 3m Cable Type J
- RS Stock No.:
- 879-129
- Mfr. Part No.:
- 20 201138 C
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-129
- Mfr. Part No.:
- 20 201138 C
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 8 | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Variable | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 8 | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Current 10A | ||
Mains Plug Type Type J | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series Variable | ||
- COO (Country of Origin):
- CN
The Steffen power strip provides reliable and efficient electricity access with eight sockets designed for varied devices, ensuring optimal performance for both home and workspace settings.
Offers eight type 13 sockets for extensive connectivity
Constructed from halogen-free, UV-resistant plastic for enhanced durability
Includes integrated cable management for a tidy setup
Designed with a 3M H05VV-F cable for versatile placement
Related links
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
