Steffen, 10A, 230V 4 Gang Strip, 3m Cable Type J
- RS Stock No.:
- 877-614
- Mfr. Part No.:
- 20 201134 C
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 877-614
- Mfr. Part No.:
- 20 201134 C
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 4 | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Mains Plug Type | Type J | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Variable | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 4 | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Current 10A | ||
Mains Plug Type Type J | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator No | ||
Filtered No | ||
Series Variable | ||
- COO (Country of Origin):
- CN
The Steffen power strip offers a modern design with practical functionality. It provides a safe power supply with four T13 sockets and is Ideal for indoor use.
Includes a 3-metre cable for flexible placement options
Constructed with integrated magnets and adhesive brackets for easy mounting on metal surfaces
Features an automatic reset button to prevent electrical damage
Manufactured from Durable plastic for longevity
Related links
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 4 Gang Strip, 5m Cable Type J
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
