Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- RS Stock No.:
- 901-508
- Mfr. Part No.:
- 21SBKS08MPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD634.75
(exc. GST)
SGD691.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD634.75 | SGD63.475 |
*price indicative
- RS Stock No.:
- 901-508
- Mfr. Part No.:
- 21SBKS08MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for efficient connection in pneumatic, liquid, and gas applications, accommodating pressures up to 35 bar with a nominal diameter of 5 mm. Ideal for Rapid engagement and disengagement.
Mini Industrial Coupling offers above-average flow performance
Single-hand operation ensures easy and fast connection
European profile widely recognised for compatibility
Dry-break version available for enhanced safety
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
