Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- RS Stock No.:
- 901-724
- Mfr. Part No.:
- 25SFIW13MXN6
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD297.13
(exc. GST)
SGD323.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD297.13 | SGD59.426 |
*price indicative
- RS Stock No.:
- 901-724
- Mfr. Part No.:
- 25SFIW13MXN6
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 174 psi | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 25 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 174 psi | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker premium coded quick coupling plug provides an efficient solution for pneumatic and fluid handling applications, developed for ease of use with a nominal diameter of 7.8 mm and an operational capacity up to 35 bar.
No mix-ups between media due to colour and mechanical coding
UltraFlo valve design ensures optimal flow with minimal pressure drop
Single-hand operation facilitates quick and simple connection
Constructed from Durable brass for extended service life
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
