Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- RS Stock No.:
- 902-389
- Mfr. Part No.:
- 21KLKO06MPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD768.69
(exc. GST)
SGD837.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD768.69 | SGD153.738 |
*price indicative
- RS Stock No.:
- 902-389
- Mfr. Part No.:
- 21KLKO06MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 10 x 1 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 10 x 1 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for versatility in fluid handling, adept at managing pneumatic, liquid, and gas applications up to 35 bar with ease.
Mini industrial coupling supports high flow performance for various media
Single-hand operation allows for quick and straightforward connections
Dry-break technology prevents spillage during connection/disconnection
Available in Durable materials like brass and nickel-plated brass
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
