Camozzi Pneumatic Quick Connect Coupling Female
- RS Stock No.:
- 562-350
- Mfr. Part No.:
- 5380 1/4
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD7.20
(exc. GST)
SGD7.85
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 28 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.20 |
*price indicative
- RS Stock No.:
- 562-350
- Mfr. Part No.:
- 5380 1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 5000 | |
| Thread Gender | Female | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 5000 | ||
Thread Gender Female | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- IT
The Camozzi Quick Release Coupling is designed for secure and efficient pneumatic connections. It features a female connector with a mini profile for reliable performance in industrial applications.
High quality construction ensuring durability
Compact and lightweight for easy installation
Related links
- Camozzi Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- Camozzi Nickel Plated Brass Female Pneumatic Quick Connect Coupling, G 1/4 Threaded
- Camozzi Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
- Camozzi Female Pneumatic Quick Connect Coupling, Tube
- CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- Legris Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- Parker Aluminium Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- CEJN Brass G 1/4 Female Threaded
