Camozzi Pneumatic Quick Connect Coupling Female
- RS Stock No.:
- 562-348
- Mfr. Part No.:
- 5350 1/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD2.59
(exc. GST)
SGD2.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.59 |
*price indicative
- RS Stock No.:
- 562-348
- Mfr. Part No.:
- 5350 1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 5000 | |
| Thread Gender | Female | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 5000 | ||
Thread Gender Female | ||
Standards/Approvals European | ||
The Camozzi Quick Release Coupling is designed for secure and efficient pneumatic connections. It features a female connector with a mini profile for reliable performance in industrial applications.
High quality construction ensuring durability
Compact and lightweight for easy installation
Related links
- Camozzi Pneumatic Quick Connect Coupling Female
- Camozzi Pneumatic Quick Connect Coupling Male
- Camozzi Exhaust Valve x 12 bar 1/8 in G
- Camozzi Nickel Plated Brass Pneumatic Quick Connect Coupling Female
- Camozzi VNR Non Return Valve, 1 bar Threaded 1/8 in G Threaded G 1/8 in G
- Festo Brass Pneumatic Quick Connect Coupling Female G
- SMC Stainless Steel Pneumatic Quick Connect Coupling Female R
- SAM Anti Scratch Composite Safety Quick Connect Coupling Female US HGV Female Threaded Safety Quick Coupler 3/8 in
