Camozzi Pneumatic Quick Connect Coupling Male
- RS Stock No.:
- 562-443
- Mfr. Part No.:
- 5150 1/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD2.45
(exc. GST)
SGD2.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD2.45 |
*price indicative
- RS Stock No.:
- 562-443
- Mfr. Part No.:
- 5150 1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 5000 | |
| Thread Gender | Male | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 5000 | ||
Thread Gender Male | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- IT
The Camozzi Quick Release Coupling is designed for secure and efficient pneumatic connections. It features a male connector with a mini profile for reliable performance in industrial applications.
High quality construction ensuring durability
Compact and lightweight for easy installation
Related links
- Camozzi Pneumatic Quick Connect Coupling Male
- Camozzi Pneumatic Quick Connect Coupling Female
- Camozzi Exhaust Valve x 12 bar 1/8 in G
- Festo Brass Pneumatic Quick Connect Coupling Male G
- Festo Alloy Steel Pneumatic Quick Connect Coupling Male G
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R
- Festo Brass Pneumatic Quick Connect Coupling Male G Self-Closing with Non-Return Valve
- CEJN Plated Brass Pneumatic Quick Connect Coupling Male ISO 12mm, 8 mm
