Camozzi Pneumatic Quick Connect Coupling Female
- RS Stock No.:
- 562-352
- Mfr. Part No.:
- 5450 8/6
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD3.41
(exc. GST)
SGD3.72
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 23 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3.41 |
*price indicative
- RS Stock No.:
- 562-352
- Mfr. Part No.:
- 5450 8/6
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Tube | |
| Series | 5000 | |
| Thread Gender | Female | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Tube | ||
Series 5000 | ||
Thread Gender Female | ||
Standards/Approvals European | ||
- COO (Country of Origin):
- IT
The Camozzi Quick Release Coupling is designed for secure and efficient pneumatic connections. It features a push on connector with a mini profile for reliable performance in industrial applications.
High quality construction ensuring durability
Compact and lightweight for easy installation
Related links
- Camozzi Pneumatic Quick Connect Coupling Female
- Camozzi Pneumatic Quick Connect Coupling Male
- Camozzi Nickel Plated Brass Pneumatic Quick Connect Coupling Female
- Festo Pneumatic Quick Connect Coupling Female
- Festo Brass Pneumatic Quick Connect Coupling Female 14mm
- HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling Female G Pneumatic Quick Connect Coupling
- SMC Steel Pneumatic Quick Connect Coupling Female
- Legris Pneumatic Quick Connect Coupling Female G
