SMC Guided Air Cylinders - CXSJM25-30 25mm Bore, Series CXSJ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 847-404
- Mfr. Part No.:
- CXSJM25-30
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-404
- Mfr. Part No.:
- CXSJM25-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Direct Mount | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 700mm/s | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 582g | |
| Standards/Approvals | RoHS | |
| Height | 29mm | |
| Width | 73mm | |
| Stroke Length | 30mm | |
| Length | 117mm | |
| Model Number | CXSJM25-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Direct Mount | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 700mm/s | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 582g | ||
Standards/Approvals RoHS | ||
Height 29mm | ||
Width 73mm | ||
Stroke Length 30mm | ||
Length 117mm | ||
Model Number CXSJM25-30 | ||
- COO (Country of Origin):
- JP
The SMC dual rod cylinder that excels in pick and place applications, featuring a guide function for improved operational efficiency. This cylinder delivers twice the thrust while ensuring precise non-rotating accuracy.
Adjustable stroke range from 0 to –5 mm
Symmetric mounting enables versatile installation
Ball bushing bearings ensure durability and reduced friction
Compact design suitable for space-constrained environments
Auto switch can be installed from three directions for flexible setup
Related links
- SMC Guided Air Cylinders - CXSJM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-50 25mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-10 25mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL10-30 10mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
