SMC Guided Air Cylinders - CXSJM25-10 25mm Bore, Series CXSJ Series, 10 mm Double Acting Acting

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-401
Mfr. Part No.:
CXSJM25-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guided Air Cylinders

Bore Diameter

25mm

Series

Series CXSJ

Action Type

Double Acting

Mount Type

Direct Mount

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Rod Type

Dual Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

700mm/s

Maximum Operating Temperature

60°C

Height

29mm

Standards/Approvals

RoHS

Weight

506g

Width

29mm

Stroke Length

10mm

Length

97mm

Model Number

CXSJM25-10

COO (Country of Origin):
JP
The SMC dual rod cylinder offers a unique design suitable for pick and place applications, featuring a guide function that ensures precise operation and twice the thrust of standard models.

Non-rotating accuracy of ±0.1° ensures dependable performance

Adjustable stroke range of 0 to –5 mm provides versatility in application

Compact type design allows for easy installation in limited spaces

Ball bushing bearings and slide bearings are standard for all series, ensuring durability

Multiple face mounting options enhance adaptability for various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy