SMC Guided Air Cylinders - CXSJM25-100 25mm Bore, Series CXSJ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 847-402
- Mfr. Part No.:
- CXSJM25-100
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-402
- Mfr. Part No.:
- CXSJM25-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Direct Mount | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Rod | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 700mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 848g | |
| Standards/Approvals | RoHS | |
| Width | 73mm | |
| Height | 29mm | |
| Stroke Length | 100mm | |
| Length | 187mm | |
| Model Number | CXSJM25-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Direct Mount | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Rod | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 700mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 848g | ||
Standards/Approvals RoHS | ||
Width 73mm | ||
Height 29mm | ||
Stroke Length 100mm | ||
Length 187mm | ||
Model Number CXSJM25-100 | ||
The SMC dual rod cylinder offers a unique design suitable for pick and place applications, featuring a guide function that ensures precise operation and twice the thrust of standard models.
Twice the thrust for superior performance
Non-rotating accuracy of ±0.1° ensures precision
Compatible with auto switches positioned from three directions
Slide and ball bushing bearings are standard across all series
Related links
- SMC Guided Air Cylinders - CXSJM25-30 25mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-50 25mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM25-10 25mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
