Phoenix Contact RS-K10D Series Connector Accessory, 1414669
- RS Stock No.:
- 207-5713
- Mfr. Part No.:
- 1414669
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save SGD11.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD93.81
(exc. GST)
SGD102.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | SGD9.381 | SGD93.81 | - |
| 50 - 140 | SGD9.147 | SGD91.47 | SGD11.70 |
| 150 + | SGD8.46 | SGD84.60 | SGD138.15 |
*price indicative
- RS Stock No.:
- 207-5713
- Mfr. Part No.:
- 1414669
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals EAC Ex | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement flat gasket which is used for HEAVYCON EVO panel mounting base. It is made up of NBR material and black in color.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1034213
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1418441
- Phoenix Contact RS-K10D Series Connector Accessory, 1414674
- Phoenix Contact RS-K10D Series Connector Accessory, 1436709
