Phoenix Contact RS-K10D Series Connector Accessory, 1414674

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD9.62

(exc. GST)

SGD10.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD9.62-
5 - 14SGD9.372%
15 +SGD8.679%

*price indicative

RS Stock No.:
207-5718
Mfr. Part No.:
1414674
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Colour

Black

Series

RS-K10D

Standards/Approvals

Flammability rating UL 94 V2

COO (Country of Origin):
PL
The Phoenix Contact protective cover with single locking latch. It is made up of PA material and NBR seal material.

Degree of protection IP66

Ambient temperature -20 °C to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy