Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- RS Stock No.:
- 207-5580
- Mfr. Part No.:
- 1062122
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD22.49
(exc. GST)
SGD24.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD22.49 | - |
| 5 - 14 | SGD21.93 | 2% |
| 15 + | SGD20.29 | 9% |
*price indicative
- RS Stock No.:
- 207-5580
- Mfr. Part No.:
- 1062122
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Silver | |
| Standards/Approvals | CHINA RoHS | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Silver | ||
Standards/Approvals CHINA RoHS | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact module carrier frame having size D15. It has nickel as contact surface material and die cast zinc alloy as carrier material.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1411482
- Phoenix Contact RS-K10D Series Connector Accessory, 1411483
- Phoenix Contact RS-K10D Series Connector Accessory, 1411484
- Phoenix Contact RS-K10D Series Connector Accessory, 1034215
