Phoenix Contact RS-K10D Series Connector Accessory, 1411484
- RS Stock No.:
- 207-2015
- Mfr. Part No.:
- 1411484
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD54.30
(exc. GST)
SGD59.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | SGD5.43 | SGD54.30 | - |
| 50 - 140 | SGD5.295 | SGD52.95 | 2% |
| 150 + | SGD4.899 | SGD48.99 | 9% |
*price indicative
- RS Stock No.:
- 207-2015
- Mfr. Part No.:
- 1411484
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Standards/Approvals No | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC series profile gasket for HEAVYCON EVO panel mounting base element type B10. Gasket dimensions is 93.5 x 53 x 2 mm (L x W x H).
Material = NBR conductive
Colour = black
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1411482
- Phoenix Contact RS-K10D Series Connector Accessory, 1411483
- Phoenix Contact RS-K10D Series Connector Accessory, 1034215
