Phoenix Contact RS-K10D Series Connector Accessory, 1410916

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

SGD16.63

(exc. GST)

SGD18.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40SGD1.663SGD16.63
50 - 140SGD1.621SGD16.21
150 +SGD1.501SGD15.01

*price indicative

RS Stock No.:
207-2008
Mfr. Part No.:
1410916
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Colour

Red

Standards/Approvals

No

Series

RS-K10D

The Phoenix Contact CP-HC-S series coding profile, 4 elements per star, for insertion in a coding keyway. This is connection for contact inserts HC-BB... / HC-A10-I-UT... / HC-A16-I-UT.

Material = PA

Colour = red

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy