Phoenix Contact RS-K10D Series Connector Accessory, 1034215
- RS Stock No.:
- 207-2001
- Mfr. Part No.:
- 1034215
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD40.99
(exc. GST)
SGD44.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD40.99 | - |
| 5 - 14 | SGD39.96 | 2% |
| 15 + | SGD36.97 | 9% |
*price indicative
- RS Stock No.:
- 207-2001
- Mfr. Part No.:
- 1034215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Silver | ||
Standards/Approvals No | ||
Series RS-K10D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact B24 adapter plate is made of stainless steel.
Dimensions = 151 x 5 x 53mm (L x H x W)
Hole diameter = 5.5mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1411482
- Phoenix Contact RS-K10D Series Connector Accessory, 1411483
- Phoenix Contact RS-K10D Series Connector Accessory, 1411484
