Eaton Power Module NZM 24V dc
- RS Stock No.:
- 246-820
- Mfr. Part No.:
- 189822 NZM2-XPS24DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD398.93
(exc. GST)
SGD434.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD398.93 |
*price indicative
- RS Stock No.:
- 246-820
- Mfr. Part No.:
- 189822 NZM2-XPS24DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Module Type | Power Supply Module | |
| Interface Type | Screw Terminal, Bolt | |
| Maximum Supply Voltage | 24V dc | |
| Width | 65mm | |
| Series | NZM | |
| Length | 76mm | |
| Depth | 68mm | |
| Standards/Approvals | UL/CSA, RoHS conform, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Module Type Power Supply Module | ||
Interface Type Screw Terminal, Bolt | ||
Maximum Supply Voltage 24V dc | ||
Width 65mm | ||
Series NZM | ||
Length 76mm | ||
Depth 68mm | ||
Standards/Approvals UL/CSA, RoHS conform, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge power supply module designed for the NZM2 series, providing a reliable 24 VDC power supply to electronic trip units. With a flexible modular design, this power supply is ideal for a variety of applications, ensuring seamless integration into existing systems. Its compact dimensions and lightweight construction make installation straightforward, while compliance with international standards guarantees safety and reliability. Whether used in commercial or industrial settings, the NZM2-XPS24DC stands out as an essential component for those seeking to enhance their circuit breaker capabilities with dependable electronic accessories.
Compact design allows for easy integration into various systems
Provides a stable and efficient 24 VDC power supply
Offers mechanical pass-through functionality for improved remote operation
Flexible installation options cater to different wiring preferences
Designed to be compliant with stringent international safety standards
Supports various cable types for versatile connectivity
Facilitates quick installation with dedicated connection types

