Eaton Power Module NZM 24V dc
- RS Stock No.:
- 248-981
- Mfr. Part No.:
- 189823 NZM3-XPS24DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD398.93
(exc. GST)
SGD434.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD398.93 |
*price indicative
- RS Stock No.:
- 248-981
- Mfr. Part No.:
- 189823 NZM3-XPS24DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Maximum Supply Voltage | 24V dc | |
| Series | NZM | |
| Width | 1μm | |
| Standards/Approvals | UL/CSA IEC RoHS conform | |
| Length | 1μm | |
| Depth | 1μm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Maximum Supply Voltage 24V dc | ||
Series NZM | ||
Width 1μm | ||
Standards/Approvals UL/CSA IEC RoHS conform | ||
Length 1μm | ||
Depth 1μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton power supply module for NZM3 is designed to support reliable and efficient performance in demanding environments. With a voltage rating of 24 VDC, this innovative module ensures seamless operation of electronic trip units. Its robust construction and modular design facilitate straightforward installation in numerous applications, enhancing both convenience and functionality. The module is equipped to handle a current consumption of up to 100 mA, making it a versatile addition to your electronic systems. This piece of equipment meets stringent compliance standards, ensuring that your equipment is safe and effective, backed by Eaton's extensive expertise in electrical solutions.
Delivers a dependable 24 V DC power supply to electronic trip units
Offers flexibility with its modular mounting concept
Designed for easy installation alongside NZM3 circuit-breakers
Ensures operational efficiency with a current consumption of 100 mA
Built to comply with international safety standards, including RoHS and UL/CSA
Facilitates mechanical pass-through of switch status for remote operation
Features multiple connection types for varied installation requirements

