Eaton Power Module NZM Digital 24V dc
- RS Stock No.:
- 242-991
- Mfr. Part No.:
- 189832 NZM2-XBSM-TZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD713.41
(exc. GST)
SGD777.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD713.41 |
*price indicative
- RS Stock No.:
- 242-991
- Mfr. Part No.:
- 189832 NZM2-XBSM-TZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Series | NZM | |
| Length | 68mm | |
| Standards/Approvals | IEC, RoHS conform, UL/CSA | |
| Depth | 65mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Series NZM | ||
Length 68mm | ||
Standards/Approvals IEC, RoHS conform, UL/CSA | ||
Depth 65mm | ||
Width 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton interface module is designed for the NZM2 PXR25, providing vital communication capabilities and enhanced operational efficiency. With features such as zone selectivity and auxiliary power capabilities, it complements the Eaton Moeller series NZM range. This accessory module enables seamless integration with various fieldbus communication systems, ensuring robust data exchange. Its versatile design facilitates easy installation, meeting diverse application needs while adhering to international compliance standards. Hence, it is an ideal solution for modern electrical installations seeking reliability and functionality.
Supports universal connections for optional circuit breaker functions
Facilitates communication of circuit breaker status to enhance monitoring
Includes a 24 V DC auxiliary power connection for operational flexibility
Allows integration with multiple communication protocols, including Modbus RTU
Features Logical Zone Selectivity functionality to improve system coordination
Equipped with a range of terminal connection options for easy assembly
Complies with IEC and RoHS standards for safety and environmental assurance
Designed for quick and efficient installation to optimise downtime
Related links
- Eaton Power Module NZM Digital 24V dc
- Eaton Power Module NZM 24V dc
- Eaton Power Module MSFI
- Eaton Power Module ZFW 400V
- Eaton Power Module ZFW 0V
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Siemens Digital I/O Module 6ES7552 Digital 24V

