Schneider Electric TM172 Series Mounting Bracket for Use with PLC

N

Subtotal (1 unit)*

SGD63.07

(exc. GST)

SGD68.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD63.07

*price indicative

TH - smart automation - PDP
RS Stock No.:
862-416
Mfr. Part No.:
TM172ABKPW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Bracket

Accessory Type

Bracket

Series

TM172

For Use With

PLC

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric wall support serves as a reliable mounting solution is designed to accommodate vertical displays. Its robust construction provides essential support for effective placement in various operational environments.

Dimensions: 134 mm in width, 52 mm in depth, and 96 mm in height ensure compatibility with various setups

Weighing only 0.061 kg allows for easy handling and installation

Constructed from white materials, it seamlessly blends into a range of settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy