Schneider Electric TM172 Series Mounting Bracket for Use with PLC

N

Subtotal (1 unit)*

SGD63.07

(exc. GST)

SGD68.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD63.07

*price indicative

TH - smart automation - PDP
RS Stock No.:
862-415
Mfr. Part No.:
TM172ABKPG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Bracket

Product Type

Mounting Bracket

Series

TM172

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric wall support accessory is designed for secure vertical mounting, ensuring the reliable display and operation of associated equipment. Its sleek grey finish complements various environments while providing essential support functionality.

Constructed from Durable materials with a sleek grey finish

Measuring 134 mm in width, 52 mm in depth, and 96 mm in height

Weighs only 0.061 kg for lightweight support

Fixes securely with screws for added stability

Designed for use with remote display equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy