PUI Audio Surface Mount Buzzer 470 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- RS Stock No.:
- 782-462
- Mfr. Part No.:
- ABLF2746B-LW100
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
SGD2.71
(exc. GST)
SGD2.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD2.71 | - |
| 10 - 24 | SGD2.28 | 15% |
| 25 - 99 | SGD1.40 | 48% |
| 100 - 499 | SGD1.38 | 49% |
| 500 + | SGD1.33 | 50% |
*price indicative
- RS Stock No.:
- 782-462
- Mfr. Part No.:
- ABLF2746B-LW100
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface Mount | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 27mm | |
| Height | 470μm | |
| Standards/Approvals | ROHS | |
| Depth | 27mm | |
| Maximum Frequency | 5100Hz | |
| Capacitance | 20000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface Mount | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 27mm | ||
Height 470μm | ||
Standards/Approvals ROHS | ||
Depth 27mm | ||
Maximum Frequency 5100Hz | ||
Capacitance 20000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio Lead free piezoelectric bender is designed for precision sound applications, delivering reliable performance across a range of environments and conditions. Its robust construction ensures longevity and efficiency, making it suitable for various uses.
Resonant frequency of 4,600 ± 500 Hz for consistent sound output
Max input voltage of 30 Vp-p allows for versatile system integration
Capacitance rating of 20,000 ± 30% pF at 120 Hz enhances audio clarity
Durable brass plate material ensures optimal sound transmission
Related links
- PUI Audio Surface Mount Buzzer 0.53 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.51 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.22 mm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.63 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Single 0.23 mm Piezo Buzzer Component 27 mm 30V Max
