PUI Audio Surface Mount Buzzer 630 μm Piezo Buzzer Component 41 mm 10.61Vrms Max
- RS Stock No.:
- 782-458
- Mfr. Part No.:
- AB4122B-LW50
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD1.85
(exc. GST)
SGD2.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD1.85 |
| 25 - 99 | SGD1.59 |
| 100 - 499 | SGD0.95 |
| 500 - 999 | SGD0.94 |
| 1000 + | SGD0.92 |
*price indicative
- RS Stock No.:
- 782-458
- Mfr. Part No.:
- AB4122B-LW50
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 41mm | |
| Height | 630μm | |
| Standards/Approvals | ROHS | |
| Depth | 41mm | |
| Maximum Frequency | 2700Hz | |
| Capacitance | 30000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 41mm | ||
Height 630μm | ||
Standards/Approvals ROHS | ||
Depth 41mm | ||
Maximum Frequency 2700Hz | ||
Capacitance 30000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio bender is an ultrathin and lightweight design, engineered for high performance in sound applications. Its Compact dimensions and resonant frequency make it Ideal for a variety of acoustic installations.
Ultrathin and lightweight design ensures minimal space usage
Offers a resonant frequency of 2,200 Hz for enhanced audio quality
Equipped with 50mm lead wires for straightforward installation
Resonant impedance maximum of 250 Ohms for optimal performance
Related links
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.22 mm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.51 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.47 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.53 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 15 mm 10.6Vrms Max
