PUI Audio Surface Mount Buzzer 530 μm Piezo Buzzer Component 27 mm 10.61Vrms Max
- RS Stock No.:
- 782-455
- Mfr. Part No.:
- AB2746B-LW100-R
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD2.57
(exc. GST)
SGD2.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD2.57 |
| 10 - 24 | SGD2.15 |
| 25 - 99 | SGD1.33 |
| 100 - 499 | SGD1.30 |
| 500 + | SGD1.27 |
*price indicative
- RS Stock No.:
- 782-455
- Mfr. Part No.:
- AB2746B-LW100-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 10.61Vrms | |
| Tone Type | Buzzer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 27mm | |
| Length | 27mm | |
| Height | 530μm | |
| Standards/Approvals | ROHS | |
| Maximum Frequency | 4600Hz | |
| Capacitance | 16000pF | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 10.61Vrms | ||
Tone Type Buzzer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 27mm | ||
Length 27mm | ||
Height 530μm | ||
Standards/Approvals ROHS | ||
Maximum Frequency 4600Hz | ||
Capacitance 16000pF | ||
- COO (Country of Origin):
- CN
The PUI Audio bender is designed for efficient sound delivery and communication in various electronic systems, ensuring exceptional performance across a range of applications.
Resonant frequency of 4,600 Hz, ensuring optimal sound clarity
Operating temperature range from -20 to +60 °C for diverse environmental resilience
Storage temperature endurance from -20 to +70 °C maintains functionality in variable conditions
Related links
- PUI Audio Surface Mount Buzzer 0.51 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.47 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.22 mm Piezo Buzzer Component 31 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.63 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.21 mm Piezo Buzzer Component 41 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.42 mm Piezo Buzzer Component 20 mm 10.61Vrms Max
- PUI Audio Lead Wire 0.1 mm Piezo Buzzer Component 12 mm 30V Max
