PUI Audio Surface Mount Buzzer 210 μm Piezo Buzzer Component 15 mm 10.6Vrms Max

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD1.18

(exc. GST)

SGD1.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24SGD1.18
25 - 99SGD1.01
100 - 499SGD0.75
500 - 999SGD0.60
1000 +SGD0.58

*price indicative

RS Stock No.:
782-451
Mfr. Part No.:
AB1560B
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Mount Type

Surface Mount

Product Type

Piezo Buzzer Component

Maximum Supply Voltage

10.6Vrms

Tone Type

Buzzer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ROHS

Height

210μm

Length

15mm

Depth

15mm

Maximum Frequency

6000Hz

Capacitance

1200pF

COO (Country of Origin):
CN
The PUI Audio high-performance bender is designed for audio applications, featuring a resonant frequency of 6,000 ± 500 Hz to ensure robust sound quality and reliability in various setups.

Resonant frequency of 6,000 ± 500 Hz for optimal sound performance

Maximum input voltage rating of 15 V ensures compatibility with various systems

Capacitance of 12,000 ± 30% pF at 1 kHz for consistency in electronic circuits

Operating temperature range of -20 to +80 °C suited for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy