Steffen Charger Adapter for Universal
- RS Stock No.:
- 879-199
- Mfr. Part No.:
- 52 00063 WS
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-199
- Mfr. Part No.:
- 52 00063 WS
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Charger Adapter | |
| Compatible Models | Universal | |
| Maximum Input Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Charger Adapter | ||
Compatible Models Universal | ||
Maximum Input Voltage 250V | ||
- COO (Country of Origin):
- CN
The Steffen connector features a versatile design that allows for easy and efficient power delivery through its USB-C port, specifically tailored for optimal functionality in both domestic and commercial settings.
USB Output provides a maximum current of 3A
Type 12 connector offers a 270° rotatable design for flexible usage
Compact packaging unit contains 5 pieces for convenience
Standard IP20 protection ensures safe indoor use
Related links
- Steffen Charger Adapter for Universal
- D-Link Power Adapter for Universal
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 2000 mm White Cable Cover in Plastic
- Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
