Phoenix Contact FR 1.27 Series Straight SMD Female Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 897-281
- Mfr. Part No.:
- 1374026
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
SGD14.03
(exc. GST)
SGD15.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD14.03 | SGD2.806 | - |
| 5 - 9 | SGD12.91 | SGD2.582 | 7% |
| 10 + | SGD11.65 | SGD2.33 | 16% |
*price indicative
- RS Stock No.:
- 897-281
- Mfr. Part No.:
- 1374026
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Female Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | SMD Female Connector | |
| Current | 2.2A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | SMD | |
| Orientation | Straight | |
| Stacking Height | 8mm | |
| Connector System | Board-to-Board | |
| Series | FR 1.27 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Female Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type SMD Female Connector | ||
Current 2.2A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type SMD | ||
Orientation Straight | ||
Stacking Height 8mm | ||
Connector System Board-to-Board | ||
Series FR 1.27 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector designed to provide reliable electrical connections in Compact applications, supporting high-speed data transmission with impressive robustness and flexibility.
Enables high-speed data transmission up to 28 Gbps, expanding design possibilities
Robust construction supports flexible configurations for various connector setups
Offers gold-plated contact points for stable signal integrity and current handling
Supports SMD soldering for efficient mounting in electronic assemblies
Related links
- Phoenix Contact FR Series Straight SMD Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Straight Solder Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- TE Connectivity MM Series Straight SMD Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
