Phoenix Contact FR Series Straight SMD Connector, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 897-282
- Mfr. Part No.:
- 1377295
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save SGD6.80
View bulk pricing optionsSubtotal (1 box of 5 units)*
SGD17.11
(exc. GST)
SGD18.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD17.11 | SGD3.422 | - |
| 5 - 9 | SGD15.75 | SGD3.15 | SGD6.80 |
| 10 + | SGD14.20 | SGD2.84 | SGD29.10 |
*price indicative
- RS Stock No.:
- 897-282
- Mfr. Part No.:
- 1377295
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FR | |
| Product Type | Connector | |
| Pitch | 1.27mm | |
| Current | 2A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMD | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.5mm | |
| Standards/Approvals | UL | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FR | ||
Product Type Connector | ||
Pitch 1.27mm | ||
Current 2A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMD | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.5mm | ||
Standards/Approvals UL | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector designed for high-speed data transmission, enabling robust connections in Compact applications. Its specifications allow reliable performance in a variety of environments.
Supports data transmission rates up to 12 Gbps
Designed for SMD soldering with a pitch of 1.27 mm
Offers gold-plated contact points for stable signal transmission
Resists moisture with a Moisture Sensitive Level of MSL 1
Related links
- Phoenix Contact FR Series Straight Solder Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1154031 Series Straight SMD Connector 0.8 mm Pitch Shrouded
- TE Connectivity MM Series Straight SMD Connector 2 Row, 2.54 mm Pitch Solder
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
