Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 924-232
- Mfr. Part No.:
- 1373889
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 280 units)*
SGD1,394.81
(exc. GST)
SGD1,520.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,394.81 | SGD4.981 |
*price indicative
- RS Stock No.:
- 924-232
- Mfr. Part No.:
- 1373889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | FR | |
| Pitch | 1.27mm | |
| Current | 2.2A | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL | |
| Voltage | 840V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series FR | ||
Pitch 1.27mm | ||
Current 2.2A | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL | ||
Voltage 840V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector designed for reliable data transmission with a nominal current of 2.2 A. It features a robust construction suited for various applications, ensuring high-speed connectivity and durability.
Operates at a data transmission rate of 12 Gbps, facilitating high-speed communication
Constructed with gold-plated contact points for stable signal integrity and long-lasting performance
Rated for a test voltage of 840 V AC, ensuring safe operation under high-voltage conditions
Compliant with WEEE/RoHS standards, promoting environmental sustainability
Related links
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Straight SMD Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Straight Solder Connector 1.27 mm Pitch Shrouded
