Phoenix Contact MSTBVA Series Straight Solder PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 897-305
- Mfr. Part No.:
- 1755558
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
SGD12.14
(exc. GST)
SGD13.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | SGD12.14 | SGD2.428 |
| 5 - 9 | SGD11.17 | SGD2.234 |
| 10 + | SGD10.08 | SGD2.016 |
*price indicative
- RS Stock No.:
- 897-305
- Mfr. Part No.:
- 1755558
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBVA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Housing Material | PA | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | VDE | |
| Mating Pin Length | 1mm | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBVA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Housing Material PA | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals VDE | ||
Mating Pin Length 1mm | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header designed for versatile connectivity in electronic applications, ensuring reliable multi-row arrangements on printed circuit boards with a standard pitch of 5 mm and multiple connection technologies.
Nominal current of 12 A enables efficient power delivery
Rated voltage of 320 V supports high-performance applications
Integrated locking mechanism enhances connection stability
Linear pinning layout facilitates simplified PCB design
Mounting type allows for wave soldering installation
Related links
- Phoenix Contact MSTBVA Series Straight Solder PCB Header 5 mm Pitch Unshrouded
- Phoenix Contact MSTBVA Series Straight Solder PCB Header 5 mm Pitch Unshrouded
- Phoenix Contact MSTBVA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA 2.5/15-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Horizontal Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
