Phoenix Contact MSTBVA Series Horizontal Wave Soldering Mount PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 50 units)*

SGD469.50

(exc. GST)

SGD511.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD469.50SGD9.39

*price indicative

RS Stock No.:
897-192
Mfr. Part No.:
1748248
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBVA

Current

12A

Pitch

5.08mm

Number of Contacts

6

Housing Material

PA

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder Wave

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Contact Gender

Male

Standards/Approvals

CULus

Voltage

320V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for optimal electrical connection in printed circuit boards, facilitating secure and efficient power distribution within electronic assemblies.

Nominal current capacity of 12 A ensures reliable performance

Rated voltage of 320 V enhances safety and compatibility

Compact pitch of 5.08 mm supports space-saving designs

Constructed from RoHS-compliant materials for environmental assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy