Phoenix Contact MSTBVA Series Straight Solder PCB Header, 9 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 897-306
- Mfr. Part No.:
- 1755587
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
SGD17.99
(exc. GST)
SGD19.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | SGD17.99 | SGD3.598 |
| 5 - 9 | SGD16.55 | SGD3.31 |
| 10 + | SGD14.92 | SGD2.984 |
*price indicative
- RS Stock No.:
- 897-306
- Mfr. Part No.:
- 1755587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBVA | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 9 | |
| Housing Material | PA | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1mm | |
| Standards/Approvals | VDE | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBVA | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 9 | ||
Housing Material PA | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 1mm | ||
Standards/Approvals VDE | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header designed for effective connectivity in electronic applications, integrating cutting-edge features with exceptional performance for a seamless installation experience.
Nominal current capacity of 12 A with a rated voltage of 320 V ensures reliability
Compact 5 mm pitch layout facilitates efficient space utilisation on PCBs
Single-row design offers a straightforward connection setup with 9 positions
Constructed with RoHS-compliant materials, promoting environmental responsibility
The locking mechanism ensures a stable connection during operation without additional constraints
Related links
- Phoenix Contact MSTBVA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Solder PCB Header 5 mm Pitch Unshrouded
- Phoenix Contact MSTBVA Series Straight Solder PCB Header 5 mm Pitch Unshrouded
- Phoenix Contact MSTBVA 2.5/15-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
