Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 881-603
- Mfr. Part No.:
- 667101110103
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD8.81
(exc. GST)
SGD9.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD8.81 | SGD0.881 | - |
| 5 - 9 | SGD8.10 | SGD0.81 | 8% |
| 10 + | SGD7.31 | SGD0.731 | 17% |
*price indicative
- RS Stock No.:
- 881-603
- Mfr. Part No.:
- 667101110103
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-RAST | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | PA66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 110°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-RAST | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material PA66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 110°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik vertical male header serves as a reliable electrical connection, designed for use in general electronic equipment, ensuring efficient signal transmission.
Rated for a current of 4 A and a working voltage of 32 V (AC)
Made from Durable PA66 material, ensuring high reliability
Compliant with RoHS and REACh regulations for safety
Features a pin pitch of 2.5 mm for versatile applications
Related links
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
