Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save SGD3.70

View bulk pricing options

Subtotal (1 bag of 5 units)*

SGD9.31

(exc. GST)

SGD10.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD9.31SGD1.862-
5 - 9SGD8.57SGD1.714SGD3.70
10 +SGD7.72SGD1.544SGD15.90

*price indicative

Packaging Options:
RS Stock No.:
881-548
Mfr. Part No.:
667101110109
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-RAST

Product Type

PCB Header

Current

4A

Pitch

2.5mm

Number of Contacts

9

Housing Material

PA66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

110°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

32V

COO (Country of Origin):
CN
The Wurth Elektronik vertical male header designed for efficient connectivity in electronic devices, ensuring robust pin engagement and reliable electrical performance across various applications.

Features a pin-to-pin distance of 20 mm for consistent spacing

Constructed from high-quality PA66 material for enhanced durability

Rated for 4 A current and a working voltage of 32 V (AC), ensuring reliable performance

Compatible with wave soldering processes to facilitate easier assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy