Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save SGD3.75

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD9.39

(exc. GST)

SGD10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD9.39SGD0.939-
5 - 9SGD8.64SGD0.864SGD3.75
10 +SGD7.80SGD0.78SGD15.90

*price indicative

Packaging Options:
RS Stock No.:
881-599
Mfr. Part No.:
667101120103
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-RAST

Product Type

PCB Header

Current

4A

Pitch

2.5mm

Housing Material

PA66

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

32V

COO (Country of Origin):
CN
The Wurth Elektronik vertical male header designed for efficient PCB integration, suitable for various electronic applications, ensuring reliable electrical connections.

Rated for a maximum current of 4A, providing robust power handling

Offers a working voltage of 250V (AC) for safe electrical performance

Constructed with copper alloy pins, ensuring excellent conductivity

Made from PA66 insulator material, providing durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy