Wurth Elektronik WR-RAST Series Vertical Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 20 units)*

SGD13.45

(exc. GST)

SGD14.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD13.45SGD0.673-
5 - 9SGD12.38SGD0.6197%
10 +SGD11.17SGD0.55916%

*price indicative

Packaging Options:
RS Stock No.:
881-549
Mfr. Part No.:
667101110102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-RAST

Current

4A

Pitch

2.5mm

Number of Contacts

2

Housing Material

PA66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

110°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

32V

COO (Country of Origin):
CN
The Wurth Elektronik vertical male header serves as a reliable electrical connection, designed for use in general electronic equipment, ensuring efficient signal transmission.

Operating temperature range of -40 °C to +110 °C ensures reliability in diverse environments

Rated current capacity of 4 A supports efficient power transmission

Withstanding voltage of 1064 V (AC) enhances safety during operation

Constructed with Copper Alloy pins for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy