Penta Keyed Metal, Composite Padlock Weatherproof, 76 mm Shackle Length, 6 mm Diameter, 46mm Body
- RS Stock No.:
- 218-6204
- Mfr. Part No.:
- CS-KD-1-M676
- Manufacturer:
- Penta
Subtotal (1 unit)*
SGD103.24
(exc. GST)
SGD112.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD103.24 |
*price indicative
- RS Stock No.:
- 218-6204
- Mfr. Part No.:
- CS-KD-1-M676
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6mm | |
| Shackle Length | 76mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Metal, Composite | |
| Width | 46mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6mm | ||
Shackle Length 76mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Metal, Composite | ||
Width 46mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Lockout padlock has interchangeable shackle with its unique key, the key can open only one padlock and no other has non metallic body.
9 interchangeable shackles
Mounted shackle
Non-metallic body
Related links
- Penta Keyed Metal 6 mm Shackle, 46mm Body
- Penta Keyed Metal 4 mm Shackle, 46mm Body
- Penta Composite Body 6 mm Shackle, 46mm Body
- Penta Metal Padlock Shackle, 6 mm Shackle
- Penta Metal 6 mm Shackle
- Penta Metal 4.5 mm Shackle
- ABUS Keyed Brass Padlock Weatherproof 39mm Body
- Yale1 Keyed Steel Padlock Weatherproof 47mm Body
