Penta Keyed Metal, Composite Padlock Weatherproof, 76 mm Shackle Length, 4 mm Diameter, 46mm Body
- RS Stock No.:
- 218-6202
- Mfr. Part No.:
- CS-KD-1-M476
- Manufacturer:
- Penta
Subtotal (1 unit)*
SGD103.31
(exc. GST)
SGD112.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD103.31 |
*price indicative
- RS Stock No.:
- 218-6202
- Mfr. Part No.:
- CS-KD-1-M476
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 4mm | |
| Shackle Length | 76mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Metal, Composite | |
| Width | 46mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 4mm | ||
Shackle Length 76mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Metal, Composite | ||
Width 46mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Lockout padlock has interchangeable shackle with its unique key, the key can open only one padlock and no other has non metallic body.
9 interchangeable shackles
Mounted shackle
Non-metallic body
