Penta Keyed Metal, Composite Padlock Weatherproof, 38 mm Shackle Length, 6 mm Diameter, 46mm Body

Subtotal (1 unit)*

SGD97.77

(exc. GST)

SGD106.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD97.77

*price indicative

RS Stock No.:
218-6203
Mfr. Part No.:
CS-KD-1-M638
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

6mm

Shackle Length

38mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Metal, Composite

Width

46mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille Lockout padlock has interchangeable shackle with its unique key, the key can open only one padlock and no other has non metallic body.

9 interchangeable shackles

Mounted shackle

Non-metallic body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy