3M Transparent Scotch® Bi-Directional Filament Tape 8959 Filament Tape, 50 m x 50mm

Subtotal (1 unit)*

SGD29.48

(exc. GST)

SGD32.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.48

*price indicative

RS Stock No.:
712-441
Mfr. Part No.:
Tape 8959 -50mmX50M
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Filament Tape

Backing Material

BOPP

Width

50mm

Length

50m

Thickness

130μm

Colour

Transparent

Elongation at Break

6%

Adhesive Material

Synthetic Rubber

Tensile Strength

280N/cm

Adhesion Strength

9N/cm

Trade Name

Scotch® Bi-Directional Filament Tape 8959

Standards/Approvals

ASTM D3652

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy